



SS-60300-010 | |
|---|---|
DigiKey Part Number | 380-1308-ND |
Manufacturer | |
Manufacturer Product Number | SS-60300-010 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | SS-60300-010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat6a | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.30000 | ¥26.30 |
| 10 | ¥22.35200 | ¥223.52 |
| 25 | ¥20.94800 | ¥523.70 |
| 84 | ¥19.22940 | ¥1,615.27 |
| 168 | ¥18.31095 | ¥3,076.24 |
| 252 | ¥17.79409 | ¥4,484.11 |
| 504 | ¥16.94500 | ¥8,540.28 |
| 1,008 | ¥16.13652 | ¥16,265.61 |
| 2,520 | ¥15.12700 | ¥38,120.04 |











