
SS-40421-001 | |
|---|---|
DigiKey Part Number | 380-SS-40421-001TR-ND - Tape & Reel (TR) 380-SS-40421-001CT-ND - Cut Tape (CT) 380-SS-40421-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS-40421-001 |
Description | MINI FAKRA PLUG 2X2 PCB CONN. A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | SS-40421-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.31000 | ¥56.31 |
| 10 | ¥47.83100 | ¥478.31 |
| 25 | ¥44.83040 | ¥1,120.76 |
| 50 | ¥42.69020 | ¥2,134.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 120 | ¥40.13167 | ¥4,815.80 |
| 240 | ¥38.21696 | ¥9,172.07 |
| 360 | ¥37.13950 | ¥13,370.22 |
| 600 | ¥35.82577 | ¥21,495.46 |
| 840 | ¥34.98600 | ¥29,388.24 |
| 1,200 | ¥34.11750 | ¥40,941.00 |



