SC-3AAK003F | ||
---|---|---|
DigiKey Part Number | 380-1415-ND | |
Manufacturer | ||
Manufacturer Product Number | SC-3AAK003F | |
Description | CABLE A PLUG TO A PLUG 3' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.00' (914.4mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.32000 | ¥50.32 |
10 | ¥45.52100 | ¥455.21 |
25 | ¥43.00400 | ¥1,075.10 |
50 | ¥41.95460 | ¥2,097.73 |
100 | ¥39.85720 | ¥3,985.72 |
250 | ¥35.66140 | ¥8,915.35 |
500 | ¥33.56376 | ¥16,781.88 |
1,000 | ¥29.36828 | ¥29,368.28 |
2,500 | ¥27.89986 | ¥69,749.65 |