103-1020-BL-00200 | |
---|---|
DigiKey Part Number | 1175-1138-ND |
Manufacturer | |
Manufacturer Product Number | 103-1020-BL-00200 |
Description | CABLE A PLUG TO A PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.71000 | ¥96.71 |
10 | ¥85.68900 | ¥856.89 |
25 | ¥82.39560 | ¥2,059.89 |
50 | ¥79.10040 | ¥3,955.02 |
200 | ¥74.70590 | ¥14,941.18 |
400 | ¥68.11418 | ¥27,245.67 |
600 | ¥63.71972 | ¥38,231.83 |
1,000 | ¥58.44637 | ¥58,446.37 |