
103-1020-BL-00300 | |
|---|---|
DigiKey Part Number | 1175-1139-ND |
Manufacturer | |
Manufacturer Product Number | 103-1020-BL-00300 |
Description | CABLE A PLUG TO A PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 28 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.42000 | ¥140.42 |
| 10 | ¥119.32800 | ¥1,193.28 |
| 30 | ¥110.42667 | ¥3,312.80 |
| 50 | ¥106.51760 | ¥5,325.88 |
| 100 | ¥101.43560 | ¥10,143.56 |
| 250 | ¥95.09008 | ¥23,772.52 |
| 500 | ¥90.55662 | ¥45,278.31 |



