BRK-USB-A-3.1 | ||
---|---|---|
DigiKey Part Number | 3457-BRK-USB-A-3.1-ND | |
Manufacturer | ||
Manufacturer Product Number | BRK-USB-A-3.1 | |
Description | USB 3.1 TYPE A FEMALE RECEPTACLE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Saiko Systems Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to Plated Through Hole | |
Package Accepted | USB - A 3.1 Receptacle | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.200" L x 0.800" W (30.48mm x 20.32mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.79000 | ¥51.79 |
5 | ¥50.43800 | ¥252.19 |
10 | ¥49.07200 | ¥490.72 |
25 | ¥47.70600 | ¥1,192.65 |
50 | ¥44.98080 | ¥2,249.04 |
100 | ¥43.61740 | ¥4,361.74 |
250 | ¥39.52860 | ¥9,882.15 |
500 | ¥38.16538 | ¥19,082.69 |
1,000 | ¥36.80233 | ¥36,802.33 |