
HDMMV2M | |
|---|---|
DigiKey Part Number | 5214-HDMMV2M-ND |
Manufacturer | |
Manufacturer Product Number | HDMMV2M |
Description | 6FT (2M) PREMIUM CERTIFIED HDMI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥185.63000 | ¥185.63 |
| 10 | ¥157.77300 | ¥1,577.73 |
| 25 | ¥147.89400 | ¥3,697.35 |
| 50 | ¥140.83520 | ¥7,041.76 |
| 100 | ¥134.11710 | ¥13,411.71 |
| 250 | ¥125.72824 | ¥31,432.06 |
| 500 | ¥119.73560 | ¥59,867.80 |









