Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 6.6' (2.00m)
DP14VMM2M
DP14VMM2M

DP14VMM2M

DigiKey Part Number
5214-DP14VMM2M-ND
Manufacturer
Manufacturer Product Number
DP14VMM2M
Description
6FT DISPLAYPORT 1.4 8K 60HZ
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Length
6.6' (2.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 292
Factory Stock: 1,101
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥214.61000¥214.61
10¥182.38600¥1,823.86
30¥168.78233¥5,063.47
50¥162.80980¥8,140.49
100¥155.04340¥15,504.34
250¥145.34616¥36,336.54
500¥138.41840¥69,209.20
Manufacturers Standard Package
Alternate Length
3FT DISPLAYPORT 1.4 8K 60HZ
In-Stock: 36
Unit Price: ¥172.02000
13FT DISPLAYPORT 1.4 8K 60HZ
In-Stock: 23
Unit Price: ¥408.79000
16FT DISPLAYPORT 1.4 8K 60HZ
In-Stock: 24
Unit Price: ¥476.93000
10FT DISPLAYPORT 1.4 8K 60HZ
In-Stock: 31
Unit Price: ¥292.76000