



DP14VMM4M | |
|---|---|
DigiKey Part Number | 5214-DP14VMM4M-ND |
Manufacturer | |
Manufacturer Product Number | DP14VMM4M |
Description | 13FT DISPLAYPORT 1.4 8K 60HZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 13.1' (4.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 13.1' (4.00m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥408.79000 | ¥408.79 |
| 10 | ¥347.47200 | ¥3,474.72 |
| 25 | ¥325.72880 | ¥8,143.22 |
| 50 | ¥310.19260 | ¥15,509.63 |
| 100 | ¥295.40180 | ¥29,540.18 |
| 250 | ¥276.93504 | ¥69,233.76 |





