USB Hub 3 Port 10Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB31C3ASDMB

DigiKey Part Number
5214-HB31C3ASDMB-ND
Manufacturer
Manufacturer Product Number
HB31C3ASDMB
Description
USB HUB 3 PORT 10GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 3 Port 10Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Number of Ports
3
Data Rate (Max)
10Gbps
Voltage - Input
-
Mounting Type
Desktop
Features
Portable, USB-C (3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 221
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥660.08000¥660.08
10¥585.58900¥5,855.89
25¥558.34840¥13,958.71
50¥538.58900¥26,929.45
100¥519.53080¥51,953.08
Manufacturers Standard Package