
HB31C3A1CDPPD3 | |
|---|---|
DigiKey Part Number | 5214-HB31C3A1CDPPD3-ND |
Manufacturer | |
Manufacturer Product Number | HB31C3A1CDPPD3 |
Description | USB HUB 4 PORT 10GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 10Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 10Gbps | |
Voltage - Input | - | |
Mounting Type | Desktop | |
Features | Portable, USB-C (4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥882.82000 | ¥882.82 |
| 10 | ¥783.16000 | ¥7,831.60 |
| 25 | ¥746.73440 | ¥18,668.36 |
| 50 | ¥720.31180 | ¥36,015.59 |
| 100 | ¥694.82610 | ¥69,482.61 |

