USB Hub 3 Port 10Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB31C2A1CGS

DigiKey Part Number
5214-HB31C2A1CGS-ND
Manufacturer
Manufacturer Product Number
HB31C2A1CGS
Description
USB HUB 3 PORT 10GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 3 Port 10Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Number of Ports
3
Data Rate (Max)
10Gbps
Voltage - Input
100 ~ 240VAC
Mounting Type
Desktop
Features
Portable, USB C (3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 66
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥869.42000¥869.42
10¥771.31800¥7,713.18
25¥735.44400¥18,386.10
50¥709.42020¥35,471.01
100¥684.31740¥68,431.74
Manufacturers Standard Package