PG1112H-TR | |
---|---|
DigiKey Part Number | 404-1021-2-ND - Tape & Reel (TR) 404-1021-1-ND - Cut Tape (CT) 404-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG1112H-TR |
Description | LED GREEN DIFFUSED 2125 SMD |
Customer Reference | |
Detailed Description | Green 567nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PG1112H-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 159°, 156° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 560nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |