
7012X5 | |
|---|---|
DigiKey Part Number | L61105TR-ND - Tape & Reel (TR) L61105CT-ND - Cut Tape (CT) L61105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7012X5 |
Description | LED GREEN CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7012X5 Models |
Category | Lens Size 1.19mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Peak 560nm |
Color | Package / Case 0805 (2012 Metric) |
Configuration Standard | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.79mm |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMG-C170 | Broadcom Limited | 620,929 | 516-1434-1-ND | ¥2.48000 | Similar |
| QBLP631-YG1A | QT Brightek (QTB) | 2,934 | 1516-QBLP631-YG1ACT-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥4.94500 | ¥49.45 |
| 100 | ¥3.62060 | ¥362.06 |
| 500 | ¥3.02980 | ¥1,514.90 |
| 1,000 | ¥2.83620 | ¥2,836.20 |
| 2,000 | ¥2.67179 | ¥5,343.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.50399 | ¥10,015.96 |
| 8,000 | ¥2.38687 | ¥19,094.96 |
| 12,000 | ¥2.32686 | ¥27,922.32 |
| 20,000 | ¥2.25914 | ¥45,182.80 |
| 28,000 | ¥2.21891 | ¥62,129.48 |





