VCDB1112H-5AY3B-TR | ||
---|---|---|
DigiKey Part Number | 404-1289-2-ND - Tape & Reel (TR) 404-1289-1-ND - Cut Tape (CT) 404-1289-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VCDB1112H-5AY3B-TR | |
Description | LED BLUE DIFFUSED 2125 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Blue 470nm LED Indication - Discrete 3V 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 463nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.36300 | ¥23.63 |
100 | ¥1.35660 | ¥135.66 |
1,000 | ¥1.06167 | ¥1,061.67 |
2,000 | ¥0.97319 | ¥1,946.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.97317 | ¥3,892.68 |
8,000 | ¥0.88470 | ¥7,077.60 |
12,000 | ¥0.82572 | ¥9,908.64 |
28,000 | ¥0.79623 | ¥22,294.44 |
100,000 | ¥0.73725 | ¥73,725.00 |