
KIT-CSR2010FT | |
|---|---|
DigiKey Part Number | KIT-CSR2010FT-ND |
Manufacturer | |
Manufacturer Product Number | KIT-CSR2010FT |
Description | RESISTOR KIT 0.001-0.75 525PCS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Metal Foil, Thick Film Resistor Kit 0.001 ~ 0.75 Ohm ±1% 1W, 1.5W Surface Mount 525 Pieces (21 Values - 25 Each) |
Datasheet | Datasheet |
EDA/CAD Models | KIT-CSR2010FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Metal Foil, Thick Film | |
Resistance (Ohms) | 0.001 ~ 0.75 | |
Power (Watts) | 1W, 1.5W | |
Tolerance | ±1% | |
Features | Current Sense, Moisture Resistant | |
Quantity | 525 Pieces (21 Values - 25 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 2010 (5025 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥727.59000 | ¥727.59 |
| 10 | ¥631.86200 | ¥6,318.62 |


