Metal Foil, Thick Film Resistor Kit 0.0005 ~ 0.75 Ohm ±1% 2W Surface Mount 675 Pieces (27 Values - 25 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT-CSR2512FT

DigiKey Part Number
KIT-CSR2512FT-ND
Manufacturer
Manufacturer Product Number
KIT-CSR2512FT
Description
RES KIT 0.0005-0.75 2W 675PCS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Metal Foil, Thick Film Resistor Kit 0.0005 ~ 0.75 Ohm ±1% 2W Surface Mount 675 Pieces (27 Values - 25 Each)
Datasheet
 Datasheet
EDA/CAD Models
KIT-CSR2512FT Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
2W
Manufacturer
Stackpole Electronics Inc
Tolerance
±1%
Series
Features
Current Sense, Moisture Resistant
Packaging
Book
Quantity
675 Pieces (27 Values - 25 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Metal Foil, Thick Film
Packages Included
2512 (6432 Metric)
Resistance (Ohms)
0.0005 ~ 0.75
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Book
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥787.40000¥787.40
10¥683.80900¥6,838.09
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
CSNL2512FT3L00RES 0.003 OHM 1% 3W 251220
CSRN2512FKR500RES 0.5 OHM 1% 2W 251220
CSNL2512FT2L00RES 0.002 OHM 1% 3W 251220
CSRN2512FK50L0RES 0.05 OHM 1% 2W 251220
CSNL2512FT1L00RES 0.001 OHM 1% 3W 251220
Show More