OXY-LC-V25-455 | ||
---|---|---|
DigiKey Part Number | 1921-OXY-LC-V25-455-ND | |
Manufacturer | ||
Manufacturer Product Number | OXY-LC-V25-455 | |
Description | SENSOR OXYGEN 0-10V OUTPUT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Oxygen (O2) Sensor 0 V ~ 10 V | |
Datasheet | Datasheet | |
EDA/CAD Models | OXY-LC-V25-455 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Oxygen (O2) | |
Accuracy | ±0.5% | |
Output | 0 V ~ 10 V | |
Operating Temperature | -30°C ~ 70°C | |
Voltage - Supply | 20V ~ 28V | |
Current - Supply | 600mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,312.27000 | ¥3,312.27 |
11 | ¥3,203.84727 | ¥35,242.32 |