Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ellenex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Oxygen (O2) | |
Accuracy | - | |
Output | LoRaWAN | |
Operating Temperature | - | |
Voltage - Supply | - | |
Current - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,955.42000 | ¥13,955.42 |