TIPS#22 | ||
---|---|---|
DigiKey Part Number | 2260-TIPS#22-ND | |
Manufacturer | ||
Manufacturer Product Number | TIPS#22 | |
Description | DISPENSER NEEDLES / SYRINGE TIP | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Needle Tip | |
Gauge | 22 | |
Inner Diameter | 0.016" (0.41mm) | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.84800 | ¥28.48 |
100 | ¥2.18960 | ¥218.96 |
1,000 | ¥1.89732 | ¥1,897.32 |