TIPS#18 | ||
---|---|---|
DigiKey Part Number | 2260-TIPS#18-ND | |
Manufacturer | ||
Manufacturer Product Number | TIPS#18 | |
Description | DISPENSER NEEDLES / SYRINGE TIP | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Green | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Needle Tip | |
Gauge | 18 | |
Inner Diameter | 0.033" (0.84mm) | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.03000 | ¥3.03 |
10 | ¥2.82100 | ¥28.21 |
100 | ¥2.16900 | ¥216.90 |
1,000 | ¥1.87944 | ¥1,879.44 |