TIPS#19 | ||
---|---|---|
DigiKey Part Number | 2260-TIPS#19-ND | |
Manufacturer | ||
Manufacturer Product Number | TIPS#19 | |
Description | DISPENSER NEEDLES / SYRINGE TIP | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Green | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Needle Tip | |
Gauge | 19 | |
Inner Diameter | 0.027" (0.69mm) | |
Color | Green |
Resource Type | Link |
---|---|
Datasheets | Dispensing Needles,Tips Datasheet |
HTML Datasheet | Dispensing Needles,Tips Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.86000 | ¥2.86 |
10 | ¥2.65100 | ¥26.51 |
100 | ¥2.04040 | ¥204.04 |
1,000 | ¥1.76832 | ¥1,768.32 |
Attribute | Description |
---|---|
Other Names | 2260-TIPS#19 |
Standard Package | 1 |