
TIPS#21 | |
|---|---|
DigiKey Part Number | 2260-TIPS#21-ND |
Manufacturer | |
Manufacturer Product Number | TIPS#21 |
Description | DISPENSER NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Purple |
Datasheet | Datasheet |
Category | Tip Type Needle Tip |
Manufacturer SRA Soldering Products | Gauge 21 |
Packaging Bulk | Inner Diameter 0.020" (0.51mm) |
Part Status Active | Color Purple |
Type Dispenser Needle, Tip |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.89000 | ¥5.89 |
| 5 | ¥5.33800 | ¥26.69 |
| 10 | ¥5.11100 | ¥51.11 |
| 25 | ¥4.83680 | ¥120.92 |
| 50 | ¥4.64120 | ¥232.06 |
| 100 | ¥4.45030 | ¥445.03 |
| 500 | ¥4.03884 | ¥2,019.42 |











