TIPS#14 | ||
---|---|---|
DigiKey Part Number | 2260-TIPS#14-ND | |
Manufacturer | ||
Manufacturer Product Number | TIPS#14 | |
Description | DISPENSER NEEDLES / SYRINGE TIP | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Needle Tip | |
Gauge | 14 | |
Inner Diameter | 0.063" (1.60mm) | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.69000 | ¥2.69 |
5 | ¥2.56000 | ¥12.80 |
10 | ¥2.48400 | ¥24.84 |
25 | ¥2.36080 | ¥59.02 |
50 | ¥2.16900 | ¥108.45 |
100 | ¥1.91300 | ¥191.30 |
500 | ¥1.65842 | ¥829.21 |