
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21669 | |
---|---|
DigiKey Part Number | 1568-21669-ND |
Manufacturer | |
Manufacturer Product Number | 21669 |
Description | LOAD CELL - 10KG, STRAIGHT BAR W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 10.00kgf (22lbs) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Operating Force | 10.00kgf (22lbs) | |
Output | Resistive | |
Sensor Type | Load Cell | |
Compensated Temperature | - | |
Voltage - Supply | 3V ~ 12V | |
Actuator Type | - | |
Actuator Style/Size | Round, 2mm | |
Includes | Sensor, Resistor, Capacitors | |
Operating Temperature | -10°C ~ 50°C |
In-Stock: 47
Can ship immediately
Quantity
All prices are in CNY
Box
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.20000 | ¥191.20 |
You May Also Be Interested InSee All
14 Items