MAX202 RS232 Interface Arduino Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX202 RS232 Interface Arduino Platform Evaluation Expansion Board
DFR0077 back

DFR0077

DigiKey Part Number
DFR0077-ND
Manufacturer
Manufacturer Product Number
DFR0077
Description
MAX202 RS232 TO TTL CONVERTER FO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MAX202 RS232 Interface Arduino Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Interface
Manufacturer
DFRobot
Function
RS232
Packaging
Bulk
Utilized IC / Part
MAX202
Part Status
Active
Contents
Board(s)
Platform
Arduino
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.16000¥66.16
Manufacturers Standard Package