
20812 | |
|---|---|
DigiKey Part Number | 1568-20812-ND |
Manufacturer | |
Manufacturer Product Number | 20812 |
Description | PURETHERMAL 3 - FLIR LEPTON SMAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lepton® Camera Modules Thermal Imaging, Infrared (IR) Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Thermal Imaging, Infrared (IR) | |
Utilized IC / Part | Lepton® Camera Modules | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,190.64000 | ¥1,190.64 |







