500-1387-00 | ||
---|---|---|
DigiKey Part Number | 1577-500-1387-00-ND | |
Manufacturer | ||
Manufacturer Product Number | 500-1387-00 | |
Description | LEPTON UWFOV, 160 DEGREE, NON-RA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Lepton | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resolution | 160 x 120 | |
Frames per Second | 8.6 | |
Shutter | - | |
Type | Thermal | |
Pixel Size | 12µm x 12µm | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,207.02000 | ¥1,207.02 |