
18735 | |
|---|---|
DigiKey Part Number | 1568-18735-ND |
Manufacturer | |
Manufacturer Product Number | 18735 |
Description | SPARKFUN RASPBERRY PI ZERO 2 W B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi Zero 2W Inventor Kit Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Inventor Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | Raspberry Pi Zero 2W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥538.96000 | ¥538.96 |











