4, 6 Position Cable Assembly Rectangular Socket to Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17239

DigiKey Part Number
1568-17239-ND
Manufacturer
Manufacturer Product Number
17239
Description
JST-GHR-04V TO JST-GHR-06V CABLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4, 6 Position Cable Assembly Rectangular Socket to Socket
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4, 6
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
-
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.13000¥25.13
Manufacturers Standard Package