
16527 | |
|---|---|
DigiKey Part Number | 1568-16527-ND |
Manufacturer | |
Manufacturer Product Number | 16527 |
Description | ALCHITRY AU ARTIX 7 FPGA DEV BRD |
Customer Reference | |
Detailed Description | Alchitry Au Artix 7 FPGA XC7A35T Artix™ 7 FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Alchitry Au Artix 7 FPGA | |
Contents | Board(s) | |
Utilized IC / Part | XC7A35T | |
Interconnect System | Alchitry Element, Qwiic | |
Suggested Programming Environment | Lucid | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,024.01000 | ¥1,024.01 |









