
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15894 | |
---|---|
DigiKey Part Number | 1568-15894-ND |
Manufacturer | |
Manufacturer Product Number | 15894 |
Description | CASE METAL ALUMINUM PURPLE |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Purple Hand Held, Split Sides X |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Container Type | Case | |
Platform | Raspberry Pi 4 | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held, Split Sides | |
Material | Metal, Aluminum | |
Color | Purple | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
Discontinued
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.06000 | ¥155.06 |
You May Also Be Interested InSee All
15 Items