4341 | ||
---|---|---|
DigiKey Part Number | 1528-4341-ND | |
Manufacturer | ||
Manufacturer Product Number | 4341 | |
Description | CASE ALUM BLK 3.346" LX2.165" W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Case Metal, Aluminum Black Hand Held 3.346" L x 2.165" W (85.00mm x 55.00mm) X 0.984" (25.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 4 | |
Size / Dimension | 3.346" L x 2.165" W (85.00mm x 55.00mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 7.25in² (46.8cm²) | |
Design | Hand Held | |
Material | Metal, Aluminum | |
Color | Black | |
Features | Heat Sink | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.82000 | ¥204.82 |