
FIT0714 | |
|---|---|
DigiKey Part Number | 1738-FIT0714-ND |
Manufacturer | |
Manufacturer Product Number | FIT0714 |
Description | CASE ALUM BLK 4.724"LX3.543"W |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black Hand Held, End Panel and Cover 4.724" L x 3.543" W (120.00mm x 90.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi 4B | |
Size / Dimension | 4.724" L x 3.543" W (120.00mm x 90.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | - | |
Design | Hand Held, End Panel and Cover | |
Material | Metal, Aluminum | |
Color | Black | |
Features | Fan Included, Heat Sink | |
Material Flammability Rating | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥199.43000 | ¥199.43 |







