
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FIT0715 | |
---|---|
DigiKey Part Number | 1738-FIT0715-ND |
Manufacturer | |
Manufacturer Product Number | FIT0715 |
Description | CASE ALUM BLK 4.252"LX2.992"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black Hand Held, End Panel and Cover 4.252" L x 2.992" W (108.00mm x 76.00mm) X 1.496" (38.00mm) |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 4 | |
Size / Dimension | 4.252" L x 2.992" W (108.00mm x 76.00mm) | |
Height | 1.496" (38.00mm) | |
Area (L x W) | - | |
Design | Hand Held, End Panel and Cover | |
Material | Metal, Aluminum | |
Color | Black | |
Features | Fan Included, Heat Sink | |
Material Flammability Rating | - |
In-Stock: 2
Can ship immediately
Quantity
All prices are in USD
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.12000 | $21.12 |
You May Also Be Interested InSee All
12 Items