PRT-12769
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12769

DigiKey Part Number
1568-12769-ND
Manufacturer
Manufacturer Product Number
12769
Description
CONN SD/MMC/MS CARD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Card Connector Combo - MMC, SD Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Card Type
Combo - MMC, SD
Number of Positions
9
Connector Type
Connector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Height Above Board
0.108" (2.75mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.17000¥21.17
Manufacturers Standard Package