Red, Green, Blue (RGB) LED Indication - Discrete 4.5V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11448

DigiKey Part Number
1568-11448-ND
Manufacturer
Manufacturer Product Number
11448
Description
LED RGB CLEAR T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) LED Indication - Discrete 4.5V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
4.5V
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
620nm Red, 515nm Green, 460nm Blue
Features
Cycling (Slow)
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
8.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
Manufacturers Standard Package