ST-0503-3 | ||
---|---|---|
DigiKey Part Number | 433-1108-2-ND - Tape & Reel (TR) 433-1108-1-ND - Cut Tape (CT) 433-1108-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ST-0503-3 | |
Description | BUZZER MAGNETIC 3V 5MMX5MM SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 110mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | ST-0503-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 110mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.114" (2.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.58000 | ¥23.58 |
10 | ¥19.56000 | ¥195.60 |
25 | ¥18.05920 | ¥451.48 |
50 | ¥16.96800 | ¥848.40 |
100 | ¥15.91720 | ¥1,591.72 |
250 | ¥14.73272 | ¥3,683.18 |
500 | ¥13.63710 | ¥6,818.55 |
1,000 | ¥13.48772 | ¥13,487.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.48772 | ¥33,719.30 |