
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LAN7801T-I/9JX | |
---|---|
DigiKey Part Number | LAN7801T-I/9JXTR-ND - Tape & Reel (TR) LAN7801T-I/9JXCT-ND - Cut Tape (CT) LAN7801T-I/9JXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN7801T-I/9JX |
Description | IC USB 3.1 TO ETHER CNTRL 64SQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to Ethernet USB 3.1 Ethernet Interface 64-SQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LAN7801T-I/9JX Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to Ethernet | |
Interface | Ethernet | |
Standards | USB 3.1 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-SQFN (9x9) | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | LAN7801 |
Environmental Information | |
Design Resources | LAN7801 Development Tool Selector |
PCN Design/Specification | |
PCN Packaging | MBB/Label Chgs 16/Nov/2018 |
EDA Models | LAN7801T-I/9JX Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A991B1 |
HTSUS | 8542.39.0060 |
In-Stock: 9,086
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.28000 | ¥83.28 |
25 | ¥69.38360 | ¥1,734.59 |
100 | ¥66.98530 | ¥6,698.53 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥63.77002 | ¥210,441.07 |
Additional Resources
Attribute | Description |
---|---|
Other Names | LAN7801T-I/9JX-ND LAN7801T-I/9JXCT LAN7801T-I/9JXTR LAN7801T-I/9JXDKR |
Manufacturer Standard Package | 3,300 |