
GB130QD-C | |
|---|---|
DigiKey Part Number | 271-GB130QD-C-ND |
Manufacturer | |
Manufacturer Product Number | GB130QD-C |
Description | AC/DC CNVT 5V 24V 12V -12V 137W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 24V -12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12 A | |
Current - Output 2 | 2 A | |
Current - Output 3 | 1.2 A | |
Current - Output 4 | 1.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.33" L x 3.46" W x 1.79" H (135.5mm x 87.8mm x 45.4mm) | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 60601-1; 60950-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,416.64000 | ¥1,416.64 |
| 5 | ¥1,349.26000 | ¥6,746.30 |
| 10 | ¥1,321.21900 | ¥13,212.19 |
| 40 | ¥1,266.89100 | ¥50,675.64 |



