SKY85806-11 | |
---|---|
DigiKey Part Number | 863-SKY85806-11TR-ND - Tape & Reel (TR) 863-SKY85806-11CT-ND - Cut Tape (CT) 863-SKY85806-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85806-11 |
Description | IC WLAN FRONT-END DUAL 28QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.9GHz 802.11a/b/g/n/ac, WLAN 28-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac, WLAN | |
Frequency | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.9GHz | |
Features | 3.3V Supply Voltage | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |
10 | ¥30.01300 | ¥300.13 |
25 | ¥27.01200 | ¥675.30 |
100 | ¥24.61240 | ¥2,461.24 |
250 | ¥22.21120 | ¥5,552.80 |
500 | ¥19.93000 | ¥9,965.00 |
1,000 | ¥16.80839 | ¥16,808.39 |
5,000 | ¥15.30766 | ¥76,538.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥14.88745 | ¥148,874.50 |