2N7001TDPWR | ||
---|---|---|
DigiKey Part Number | 296-50198-2-ND - Tape & Reel (TR) 296-50198-1-ND - Cut Tape (CT) 296-50198-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2N7001TDPWR | |
Description | IC TRANSLATOR UNIDIR 5X2SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 100Mbps 5-X2SON (0.8x0.8) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2N7001TDPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | CMOS | |
Output Signal | CMOS | |
Output Type | Push-Pull | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.02100 | ¥30.21 |
100 | ¥1.81340 | ¥181.34 |
500 | ¥1.67898 | ¥839.49 |
1,000 | ¥1.14176 | ¥1,141.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05107 | ¥3,153.21 |
6,000 | ¥1.00741 | ¥6,044.46 |
9,000 | ¥0.90667 | ¥8,160.03 |
30,000 | ¥0.89324 | ¥26,797.20 |
75,000 | ¥0.83951 | ¥62,963.25 |