SN74LVC1G99DCUR | ||
---|---|---|
DigiKey Part Number | 296-18795-2-ND - Tape & Reel (TR) 296-18795-1-ND - Cut Tape (CT) 296-18795-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1G99DCUR | |
Description | IC CONFIG MULT-FUNC GATE 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1G99DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Tri-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.55000 | ¥4.55 |
10 | ¥3.89400 | ¥38.94 |
25 | ¥3.63240 | ¥90.81 |
100 | ¥2.90640 | ¥290.64 |
250 | ¥2.69912 | ¥674.78 |
500 | ¥2.28384 | ¥1,141.92 |
1,000 | ¥1.76483 | ¥1,764.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.60911 | ¥4,827.33 |
6,000 | ¥1.50530 | ¥9,031.80 |
15,000 | ¥1.40148 | ¥21,022.20 |
30,000 | ¥1.32881 | ¥39,864.30 |