ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 100-WLCSP (4.62x4.14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 100-WLCSP (4.62x4.14)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L496VGY6TR

DigiKey Part Number
497-STM32L496VGY6TR-ND - Tape & Reel (TR)
497-STM32L496VGY6TRCT-ND - Cut Tape (CT)
497-STM32L496VGY6TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32L496VGY6TR
Description
IC MCU 32BIT 1MB FLASH 100WLCSP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 100-WLCSP (4.62x4.14)
Datasheet
 Datasheet
EDA/CAD Models
STM32L496VGY6TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
320K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
80MHz
Supplier Device Package
100-WLCSP (4.62x4.14)
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Package / Case
100-UFBGA, WLCSP
Peripherals
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
Base Product Number
Number of I/O
83
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,833
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.34000¥85.34
10¥66.58000¥665.80
25¥61.88400¥1,547.10
100¥56.72380¥5,672.38
250¥55.34048¥13,835.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥49.31365¥246,568.25
Manufacturers Standard Package