
BLM03PX330SN1D | |
|---|---|
DigiKey Part Number | 490-16652-2-ND - Tape & Reel (TR) 490-16652-1-ND - Cut Tape (CT) 490-16652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03PX330SN1D |
Description | FERRITE BEAD 33 OHM 0201 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 1.5A 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03PX330SN1D Models |
Category | Current Rating (Max) 1.5A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 55mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 33 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.18500 | ¥1.85 |
| 25 | ¥0.16240 | ¥4.06 |
| 50 | ¥0.14640 | ¥7.32 |
| 100 | ¥0.13220 | ¥13.22 |
| 250 | ¥0.11424 | ¥28.56 |
| 500 | ¥0.10226 | ¥51.13 |
| 1,000 | ¥0.09134 | ¥91.34 |
| 5,000 | ¥0.06886 | ¥344.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.05407 | ¥811.05 |
| 30,000 | ¥0.04669 | ¥1,400.70 |
| 45,000 | ¥0.04408 | ¥1,983.60 |










