
BY25Q256FSWIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q256FSWIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q256FSWIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q256FSWIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q256FSWIG(R) |
Description | IC FLASH 256MBIT SPI/QUAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 100 MHz 7 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 100 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 50µs, 2.4ms |
Part Status Active | Access Time 7 ns |
DigiKey Programmable Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-WSON (5x6) |
Memory Organization 32M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY25Q256FSEIG(R) | BYTe Semiconductor | 2,388 | 5369-BY25Q256FSEIG(R)CT-ND | ¥23.10000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.73000 | ¥23.73 |
| 10 | ¥22.14900 | ¥221.49 |
| 25 | ¥21.51560 | ¥537.89 |
| 50 | ¥21.03200 | ¥1,051.60 |
| 100 | ¥20.54410 | ¥2,054.41 |
| 250 | ¥19.90180 | ¥4,975.45 |
| 500 | ¥19.41818 | ¥9,709.09 |
| 1,000 | ¥18.93867 | ¥18,938.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.19105 | ¥54,573.15 |










