SKY67151-396LF | ||
---|---|---|
DigiKey Part Number | 863-1490-2-ND - Tape & Reel (TR) 863-1490-1-ND - Cut Tape (CT) 863-1490-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY67151-396LF | |
Description | IC RF AMP GSM 700MHZ-3.8GHZ 8DFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC GSM, LTE, W-CDMA 700MHz ~ 3.8GHz 8-DFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | SKY67151-396LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 700MHz ~ 3.8GHz | |
P1dB | - | |
Gain | 19dB | |
Noise Figure | 0.5dB | |
RF Type | GSM, LTE, W-CDMA | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 100mA | |
Test Frequency | 2.3GHz ~ 2.7GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.95000 | ¥51.95 |
10 | ¥46.34800 | ¥463.48 |
25 | ¥41.71600 | ¥1,042.90 |
100 | ¥38.00860 | ¥3,800.86 |
250 | ¥34.30044 | ¥8,575.11 |
500 | ¥30.77762 | ¥15,388.81 |
1,000 | ¥25.95704 | ¥25,957.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.65919 | ¥73,977.57 |