SKY67151-396EK1 | ||
---|---|---|
DigiKey Part Number | 863-1569-ND | |
Manufacturer | ||
Manufacturer Product Number | SKY67151-396EK1 | |
Description | EVAL BOARD RF LNA SKY67151-396LF | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | - SKY67151-396LF Amplifier 700MHz ~ 1GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 700MHz ~ 1GHz | |
For Use With/Related Products | SKY67151-396LF | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥872.16000 | ¥872.16 |