SKY67154-396LF | ||
---|---|---|
DigiKey Part Number | 863-SKY67154-396LFTR-ND - Tape & Reel (TR) 863-SKY67154-396LFCT-ND - Cut Tape (CT) 863-SKY67154-396LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY67154-396LF | |
Description | IC RF AMP GSM 700MHZ-3.8GHZ 8DFN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC GSM, HSDPA, LTE, WCDMA 700MHz ~ 3.8GHz 8-DFN (2x2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 700MHz ~ 3.8GHz | |
P1dB | 3dBm ~ 21dBm | |
Gain | 20dB | |
Noise Figure | 0.55dB | |
RF Type | GSM, HSDPA, LTE, WCDMA | |
Voltage - Supply | 5V | |
Current - Supply | 72mA | |
Test Frequency | 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥21.05700 | ¥210.57 |
25 | ¥18.95360 | ¥473.84 |
100 | ¥17.26920 | ¥1,726.92 |
250 | ¥15.58464 | ¥3,896.16 |
500 | ¥13.98396 | ¥6,991.98 |
1,000 | ¥11.79371 | ¥11,793.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.20406 | ¥33,612.18 |
6,000 | ¥10.74073 | ¥64,444.38 |