RF Amplifier IC Cellular, PCS 0Hz ~ 3GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GALI-3+

DigiKey Part Number
3157-GALI-3+TR-ND - Tape & Reel (TR)
3157-GALI-3+CT-ND - Cut Tape (CT)
3157-GALI-3+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GALI-3+
Description
IC AMP CELLULAR 0HZ-3GHZ SOT89
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCS 0Hz ~ 3GHz SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Cellular, PCS
Manufacturer
Mini-Circuits
Voltage - Supply
3V ~ 4.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
35mA
Part Status
Active
Test Frequency
2GHz
Frequency
0Hz ~ 3GHz
Mounting Type
Surface Mount
P1dB
12.5dBm
Package / Case
TO-243AA
Gain
15.8dB
Supplier Device Package
SOT-89
Noise Figure
3.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,540
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.28000¥29.28
20¥14.98500¥299.70
100¥14.17150¥1,417.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.60356¥12,603.56
5,000¥11.57799¥57,889.95
Manufacturers Standard Package